


CC0201KRX5R5BB224 | |
|---|---|
DigiKey Part Number | 311-1590-2-ND - Tape & Reel (TR) 311-1590-1-ND - Cut Tape (CT) 311-1590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB224 |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 50 | $0.15940 | $7.97 |
| 100 | $0.13650 | $13.65 |
| 500 | $0.09636 | $48.18 |
| 1,000 | $0.08419 | $84.19 |
| 2,500 | $0.07143 | $178.57 |
| 5,000 | $0.06375 | $318.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05172 | $775.80 |
| 30,000 | $0.04733 | $1,419.90 |
| 45,000 | $0.04514 | $2,031.30 |
| 75,000 | $0.04270 | $3,202.50 |
| 105,000 | $0.04128 | $4,334.40 |
| 150,000 | $0.03991 | $5,986.50 |

