0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KPX7R6BB682

DigiKey Part Number
13-CC0201KPX7R6BB682TR-ND - Tape & Reel (TR)
13-CC0201KPX7R6BB682CT-ND - Cut Tape (CT)
13-CC0201KPX7R6BB682DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KPX7R6BB682
Description
CAP CER 6800PF 10V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KPX7R6BB682 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.18100$1.81
50$0.12160$6.08
100$0.10350$10.35
500$0.07242$36.21
1,000$0.06298$62.98
2,500$0.05301$132.53
5,000$0.04707$235.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03394$1,697.00
100,000$0.03139$3,139.00
150,000$0.03012$4,518.00
250,000$0.02871$7,177.50
350,000$0.02788$9,758.00
500,000$0.02709$13,545.00
600,000$0.02672$16,032.00
1,200,000$0.02545$30,540.00
1,250,000$0.02538$31,725.00
Manufacturers Standard Package