


CC0201JRX7R7BB222 | |
---|---|
DigiKey Part Number | 13-CC0201JRX7R7BB222TR-ND - Tape & Reel (TR) 13-CC0201JRX7R7BB222CT-ND - Cut Tape (CT) 13-CC0201JRX7R7BB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX7R7BB222 |
Description | CAP CER 2200PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRX7R7BB222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.17400 | $8.70 |
100 | $0.14780 | $14.78 |
500 | $0.10526 | $52.63 |
1,000 | $0.09229 | $92.29 |
2,500 | $0.07860 | $196.50 |
5,000 | $0.07040 | $352.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05322 | $798.30 |
30,000 | $0.05267 | $1,580.10 |
45,000 | $0.05238 | $2,357.10 |
75,000 | $0.05012 | $3,759.00 |
105,000 | $0.04852 | $5,094.60 |
150,000 | $0.04699 | $7,048.50 |
180,000 | $0.04626 | $8,326.80 |
360,000 | $0.04380 | $15,768.00 |
375,000 | $0.04367 | $16,376.25 |