
CC0201JRNPO9BN390 | |
---|---|
DigiKey Part Number | 311-3683-2-ND - Tape & Reel (TR) 311-3683-1-ND - Cut Tape (CT) 311-3683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN390 |
Description | CAP CER 39PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO9BN390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16400 | $1.64 |
50 | $0.10680 | $5.34 |
100 | $0.09110 | $9.11 |
500 | $0.06322 | $31.61 |
1,000 | $0.05477 | $54.77 |
2,500 | $0.05006 | $125.15 |
5,000 | $0.04468 | $223.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03787 | $568.05 |
30,000 | $0.03096 | $928.80 |
45,000 | $0.02937 | $1,321.65 |
75,000 | $0.02761 | $2,070.75 |
105,000 | $0.02658 | $2,790.90 |
150,000 | $0.02560 | $3,840.00 |
180,000 | $0.02513 | $4,523.40 |
360,000 | $0.02356 | $8,481.60 |
375,000 | $0.02347 | $8,801.25 |