
CC0201JRNPO9BN270 | |
---|---|
DigiKey Part Number | 311-3316-2-ND - Tape & Reel (TR) 311-3316-1-ND - Cut Tape (CT) 311-3316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO9BN270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.16500 | $1.65 |
50 | $0.10700 | $5.35 |
100 | $0.09140 | $9.14 |
500 | $0.06338 | $31.69 |
1,000 | $0.05491 | $54.91 |
2,500 | $0.04603 | $115.08 |
5,000 | $0.04073 | $203.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03421 | $513.15 |
30,000 | $0.03103 | $930.90 |
45,000 | $0.03079 | $1,385.55 |
75,000 | $0.02768 | $2,076.00 |
105,000 | $0.02665 | $2,798.25 |
150,000 | $0.02566 | $3,849.00 |
180,000 | $0.02520 | $4,536.00 |
360,000 | $0.02362 | $8,503.20 |
375,000 | $0.02353 | $8,823.75 |