
CC0201JRNPO8BN680 | |
---|---|
DigiKey Part Number | 311-1393-2-ND - Tape & Reel (TR) 311-1393-1-ND - Cut Tape (CT) 311-1393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO8BN680 |
Description | CAP CER 68PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO8BN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.14000 | $1.40 |
50 | $0.08860 | $4.43 |
100 | $0.07550 | $7.55 |
500 | $0.05206 | $26.03 |
1,000 | $0.04483 | $44.83 |
2,500 | $0.03741 | $93.52 |
5,000 | $0.03644 | $182.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03018 | $452.70 |
30,000 | $0.02481 | $744.30 |
45,000 | $0.02347 | $1,056.15 |
75,000 | $0.02199 | $1,649.25 |
105,000 | $0.02113 | $2,218.65 |
150,000 | $0.02030 | $3,045.00 |
180,000 | $0.01991 | $3,583.80 |
360,000 | $0.01858 | $6,688.80 |
375,000 | $0.01851 | $6,941.25 |