
CC0201JRNPO8BN330 | |
|---|---|
DigiKey Part Number | 311-1381-2-ND - Tape & Reel (TR) 311-1381-1-ND - Cut Tape (CT) 311-1381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO8BN330 |
Description | CAP CER 33PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO8BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.14800 | $1.48 |
| 50 | $0.09540 | $4.77 |
| 100 | $0.08060 | $8.06 |
| 500 | $0.05590 | $27.95 |
| 1,000 | $0.04826 | $48.26 |
| 2,500 | $0.04028 | $100.70 |
| 5,000 | $0.03550 | $177.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02821 | $423.15 |
| 30,000 | $0.02548 | $764.40 |
| 45,000 | $0.02412 | $1,085.40 |
| 75,000 | $0.02261 | $1,695.75 |
| 105,000 | $0.02172 | $2,280.60 |
| 150,000 | $0.02088 | $3,132.00 |

