
CC0201JPNPO9BN220 | |
---|---|
DigiKey Part Number | 13-CC0201JPNPO9BN220TR-ND - Tape & Reel (TR) 13-CC0201JPNPO9BN220CT-ND - Cut Tape (CT) 13-CC0201JPNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JPNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JPNPO9BN220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.13200 | $1.32 |
50 | $0.08400 | $4.20 |
100 | $0.07080 | $7.08 |
500 | $0.04874 | $24.37 |
1,000 | $0.04207 | $42.07 |
2,500 | $0.03504 | $87.60 |
5,000 | $0.03080 | $154.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.02152 | $1,076.00 |
100,000 | $0.01972 | $1,972.00 |
150,000 | $0.01882 | $2,823.00 |
250,000 | $0.01783 | $4,457.50 |
350,000 | $0.01725 | $6,037.50 |
500,000 | $0.01669 | $8,345.00 |
600,000 | $0.01642 | $9,852.00 |
1,200,000 | $0.01553 | $18,636.00 |
1,250,000 | $0.01548 | $19,350.00 |