
CC0201GRNPO8BN120 | |
---|---|
DigiKey Part Number | 13-CC0201GRNPO8BN120TR-ND - Tape & Reel (TR) 13-CC0201GRNPO8BN120CT-ND - Cut Tape (CT) 13-CC0201GRNPO8BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO8BN120 |
Description | CAP CER 12PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201GRNPO8BN120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14660 | $7.33 |
100 | $0.12430 | $12.43 |
500 | $0.08792 | $43.96 |
1,000 | $0.07672 | $76.72 |
2,500 | $0.06500 | $162.50 |
5,000 | $0.05795 | $289.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04928 | $739.20 |
30,000 | $0.04505 | $1,351.50 |
45,000 | $0.04293 | $1,931.85 |
75,000 | $0.04059 | $3,044.25 |
105,000 | $0.03922 | $4,118.10 |
150,000 | $0.03790 | $5,685.00 |
180,000 | $0.03728 | $6,710.40 |
360,000 | $0.03518 | $12,664.80 |
375,000 | $0.03507 | $13,151.25 |