
CC0201GRNPO8BN120 | |
---|---|
DigiKey Part Number | 13-CC0201GRNPO8BN120TR-ND - Tape & Reel (TR) 13-CC0201GRNPO8BN120CT-ND - Cut Tape (CT) 13-CC0201GRNPO8BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO8BN120 |
Description | CAP CER 12PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201GRNPO8BN120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.22200 | $2.22 |
50 | $0.14620 | $7.31 |
100 | $0.12400 | $12.40 |
500 | $0.08770 | $43.85 |
1,000 | $0.07653 | $76.53 |
2,500 | $0.06484 | $162.10 |
5,000 | $0.05781 | $289.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04916 | $737.40 |
30,000 | $0.04494 | $1,348.20 |
45,000 | $0.04282 | $1,926.90 |
75,000 | $0.04049 | $3,036.75 |
105,000 | $0.03912 | $4,107.60 |
150,000 | $0.03781 | $5,671.50 |
180,000 | $0.03718 | $6,692.40 |
360,000 | $0.03509 | $12,632.40 |
375,000 | $0.03498 | $13,117.50 |