
CC0201CRNPO9BN7R0 | |
---|---|
DigiKey Part Number | 13-CC0201CRNPO9BN7R0TR-ND - Tape & Reel (TR) 13-CC0201CRNPO9BN7R0CT-ND - Cut Tape (CT) 13-CC0201CRNPO9BN7R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN7R0 |
Description | CAP CER 7PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN7R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.20500 | $2.05 |
50 | $0.13460 | $6.73 |
100 | $0.11410 | $11.41 |
500 | $0.08030 | $40.15 |
1,000 | $0.06996 | $69.96 |
2,500 | $0.05909 | $147.72 |
5,000 | $0.05258 | $262.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.04456 | $668.40 |
30,000 | $0.04066 | $1,219.80 |
45,000 | $0.03870 | $1,741.50 |
75,000 | $0.03653 | $2,739.75 |
105,000 | $0.03527 | $3,703.35 |
150,000 | $0.03405 | $5,107.50 |
180,000 | $0.03347 | $6,024.60 |
360,000 | $0.03153 | $11,350.80 |
375,000 | $0.03143 | $11,786.25 |