
CC0201CRNPO8BN2R7 | |
---|---|
DigiKey Part Number | 311-1579-2-ND - Tape & Reel (TR) 311-1579-1-ND - Cut Tape (CT) 311-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO8BN2R7 |
Description | CAP CER 2.7PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO8BN2R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
50 | $0.16580 | $8.29 |
100 | $0.14210 | $14.21 |
500 | $0.10116 | $50.58 |
1,000 | $0.09131 | $91.31 |
2,500 | $0.08178 | $204.45 |
5,000 | $0.07521 | $376.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03572 | $535.80 |
30,000 | $0.03532 | $1,059.60 |
45,000 | $0.03511 | $1,579.95 |
75,000 | $0.03487 | $2,615.25 |
105,000 | $0.03473 | $3,646.65 |
150,000 | $0.03459 | $5,188.50 |
180,000 | $0.03452 | $6,213.60 |
360,000 | $0.03428 | $12,340.80 |
375,000 | $0.03427 | $12,851.25 |