
CC0201BRNPO9BNR50 | |
---|---|
DigiKey Part Number | 311-1577-2-ND - Tape & Reel (TR) 311-1577-1-ND - Cut Tape (CT) 311-1577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BNR50 |
Description | CAP CER 0.5PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BNR50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23000 | $2.30 |
50 | $0.15320 | $7.66 |
100 | $0.13010 | $13.01 |
500 | $0.09220 | $46.10 |
1,000 | $0.07837 | $78.37 |
2,500 | $0.06428 | $160.70 |
5,000 | $0.05443 | $272.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03581 | $537.15 |
30,000 | $0.03541 | $1,062.30 |
45,000 | $0.03520 | $1,584.00 |
75,000 | $0.03496 | $2,622.00 |
105,000 | $0.03482 | $3,656.10 |
150,000 | $0.03468 | $5,202.00 |