
CC0201BRNPO8BNR50 | |
---|---|
DigiKey Part Number | 311-3290-2-ND - Tape & Reel (TR) 311-3290-1-ND - Cut Tape (CT) 311-3290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO8BNR50 |
Description | CAP CER 0.5PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO8BNR50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43600 | $4.36 |
50 | $0.29960 | $14.98 |
100 | $0.25930 | $25.93 |
500 | $0.18308 | $91.54 |
1,000 | $0.15641 | $156.41 |
2,500 | $0.13550 | $338.75 |
5,000 | $0.13239 | $661.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.10560 | $1,584.00 |
30,000 | $0.10465 | $3,139.50 |
45,000 | $0.10360 | $4,662.00 |
75,000 | $0.09911 | $7,433.25 |
105,000 | $0.09648 | $10,130.40 |
150,000 | $0.09473 | $14,209.50 |
180,000 | $0.08871 | $15,967.80 |
375,000 | $0.08850 | $33,187.50 |