CCSeries-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CCSeries-01005
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX7R7BB101

DigiKey Part Number
13-CC0100KRX7R7BB101TR-ND - Tape & Reel (TR)
13-CC0100KRX7R7BB101CT-ND - Cut Tape (CT)
13-CC0100KRX7R7BB101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100KRX7R7BB101
Description
CAP CER 100PF 16V X7R 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92,313
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.30400$3.04
50$0.20360$10.18
100$0.17410$17.41
500$0.12498$62.49
1,000$0.10986$109.86
2,500$0.08966$224.15
5,000$0.07640$382.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.05298$1,059.60
40,000$0.05246$2,098.40
60,000$0.05219$3,131.40
100,000$0.05188$5,188.00
140,000$0.05170$7,238.00
200,000$0.05151$10,302.00
240,000$0.05143$12,343.20
480,000$0.05112$24,537.60
Manufacturers Standard Package