


CC0100KRX5R5BB473 | |
---|---|
DigiKey Part Number | 13-CC0100KRX5R5BB473TR-ND - Tape & Reel (TR) 13-CC0100KRX5R5BB473CT-ND - Cut Tape (CT) 13-CC0100KRX5R5BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX5R5BB473 |
Description | CAP CER 0.047UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
50 | $0.16260 | $8.13 |
100 | $0.13880 | $13.88 |
500 | $0.09854 | $49.27 |
1,000 | $0.08622 | $86.22 |
2,500 | $0.07265 | $181.63 |
5,000 | $0.06314 | $315.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.04428 | $885.60 |
40,000 | $0.04382 | $1,752.80 |
60,000 | $0.04359 | $2,615.40 |
100,000 | $0.04332 | $4,332.00 |
140,000 | $0.04316 | $6,042.40 |
200,000 | $0.04237 | $8,474.00 |
240,000 | $0.04173 | $10,015.20 |
480,000 | $0.03959 | $19,003.20 |
500,000 | $0.03948 | $19,740.00 |