
CC0100JRNPO8BN120 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO8BN120TR-ND - Tape & Reel (TR) 13-CC0100JRNPO8BN120CT-ND - Cut Tape (CT) 13-CC0100JRNPO8BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO8BN120 |
Description | CAP CER 12PF 25V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO8BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55100 | $5.51 |
| 50 | $0.37980 | $18.99 |
| 100 | $0.32800 | $32.80 |
| 500 | $0.24254 | $121.27 |
| 1,000 | $0.21623 | $216.23 |
| 2,500 | $0.18860 | $471.50 |
| 5,000 | $0.17196 | $859.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.14003 | $2,800.60 |
| 40,000 | $0.13122 | $5,248.80 |
| 60,000 | $0.12681 | $7,608.60 |
| 100,000 | $0.12192 | $12,192.00 |
| 140,000 | $0.11906 | $16,668.40 |
| 200,000 | $0.11631 | $23,262.00 |

