12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100JRNPO7BN120

DigiKey Part Number
311-3655-2-ND - Tape & Reel (TR)
311-3655-1-ND - Cut Tape (CT)
311-3655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100JRNPO7BN120
Description
CAP CER 12PF 16V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100JRNPO7BN120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±5%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.47700$4.77
50$0.33060$16.53
100$0.28530$28.53
500$0.20948$104.74
1,000$0.18613$186.13
2,500$0.16164$404.10
5,000$0.14689$734.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.11886$2,377.20
40,000$0.11105$4,442.00
60,000$0.10715$6,429.00
100,000$0.10282$10,282.00
140,000$0.10029$14,040.60
200,000$0.09785$19,570.00
Manufacturers Standard Package