CCSeries-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100CRNPO8BN8R2

DigiKey Part Number
13-CC0100CRNPO8BN8R2TR-ND - Tape & Reel (TR)
13-CC0100CRNPO8BN8R2CT-ND - Cut Tape (CT)
13-CC0100CRNPO8BN8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100CRNPO8BN8R2
Description
CAP CER 8.2PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32800$3.28
50$0.22160$11.08
100$0.18970$18.97
500$0.12990$64.95
1,000$0.10436$104.36
2,500$0.08116$202.90
5,000$0.07640$382.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.06167$1,233.40
40,000$0.06108$2,443.20
60,000$0.06077$3,646.20
100,000$0.06043$6,043.00
140,000$0.06022$8,430.80
200,000$0.06001$12,002.00
240,000$0.05991$14,378.40
480,000$0.05895$28,296.00
500,000$0.05880$29,400.00
Manufacturers Standard Package