
CC0100CRNPO8BN4R7 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN4R7TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN4R7CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO8BN4R7 |
Description | CAP CER 4.7PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22200 | $2.22 |
| 50 | $0.14460 | $7.23 |
| 100 | $0.12330 | $12.33 |
| 500 | $0.08682 | $43.41 |
| 1,000 | $0.07572 | $75.72 |
| 2,500 | $0.06400 | $160.00 |
| 5,000 | $0.05699 | $284.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.04429 | $885.80 |
| 40,000 | $0.04060 | $1,624.00 |
| 60,000 | $0.03874 | $2,324.40 |
| 100,000 | $0.03669 | $3,669.00 |
| 140,000 | $0.03550 | $4,970.00 |
| 200,000 | $0.03434 | $6,868.00 |

