
CC0100CRNPO8BN3R3 | |
---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN3R3TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN3R3CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO8BN3R3 |
Description | CAP CER 3.3PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.07034 | $1,406.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
100 | $0.18970 | $18.97 |
1,000 | $0.11298 | $112.98 |
2,500 | $0.08116 | $202.90 |
5,000 | $0.08080 | $404.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.19880 | $9.94 |
100 | $0.15350 | $15.35 |
500 | $0.11562 | $57.81 |
1,000 | $0.09090 | $90.90 |
2,500 | $0.08264 | $206.60 |
5,000 | $0.07602 | $380.10 |