
CC0100CRNPO8BN1R2 | |
---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN1R2TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN1R2CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO8BN1R2 |
Description | CAP CER 1.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22160 | $11.08 |
100 | $0.18970 | $18.97 |
500 | $0.13680 | $68.40 |
1,000 | $0.12062 | $120.62 |
2,500 | $0.09972 | $249.30 |
5,000 | $0.08521 | $426.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.06167 | $1,233.40 |
40,000 | $0.06108 | $2,443.20 |
60,000 | $0.06077 | $3,646.20 |
100,000 | $0.06043 | $6,043.00 |
140,000 | $0.06022 | $8,430.80 |
200,000 | $0.06001 | $12,002.00 |
240,000 | $0.05991 | $14,378.40 |
480,000 | $0.05895 | $28,296.00 |
500,000 | $0.05880 | $29,400.00 |