
CC0100CRNPO7BN8R2 | |
---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN8R2TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN8R2CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN8R2 |
Description | CAP CER 8.2PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN8R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
50 | $0.36120 | $18.06 |
100 | $0.31200 | $31.20 |
500 | $0.21726 | $108.63 |
1,000 | $0.17309 | $173.09 |
2,500 | $0.15279 | $381.98 |
5,000 | $0.15093 | $754.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.12216 | $2,443.20 |
40,000 | $0.12115 | $4,846.00 |
60,000 | $0.12062 | $7,237.20 |
100,000 | $0.12002 | $12,002.00 |
140,000 | $0.11891 | $16,647.40 |
200,000 | $0.11616 | $23,232.00 |
240,000 | $0.11486 | $27,566.40 |
480,000 | $0.11133 | $53,438.40 |
500,000 | $0.11025 | $55,125.00 |