CCSeries-01005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0100CRNPO7BN8R2

DigiKey Part Number
13-CC0100CRNPO7BN8R2TR-ND - Tape & Reel (TR)
13-CC0100CRNPO7BN8R2CT-ND - Cut Tape (CT)
13-CC0100CRNPO7BN8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100CRNPO7BN8R2
Description
CAP CER 8.2PF 16V C0G/NPO 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0100CRNPO7BN8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,147
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.51700$5.17
50$0.36120$18.06
100$0.31200$31.20
500$0.21726$108.63
1,000$0.17309$173.09
2,500$0.15279$381.98
5,000$0.15093$754.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.12216$2,443.20
40,000$0.12115$4,846.00
60,000$0.12062$7,237.20
100,000$0.12002$12,002.00
140,000$0.11891$16,647.40
200,000$0.11616$23,232.00
240,000$0.11486$27,566.40
480,000$0.11133$53,438.40
500,000$0.11025$55,125.00
Manufacturers Standard Package