
CC0100CRNPO7BN4R7 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN4R7TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN4R7CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN4R7 |
Description | CAP CER 4.7PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64940 | $32.47 |
| 100 | $0.56810 | $56.81 |
| 500 | $0.43212 | $216.06 |
| 1,000 | $0.39027 | $390.27 |
| 2,500 | $0.34612 | $865.30 |
| 5,000 | $0.31957 | $1,597.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.26644 | $5,328.80 |
| 40,000 | $0.25236 | $10,094.40 |
| 60,000 | $0.24530 | $14,718.00 |
| 100,000 | $0.23748 | $23,748.00 |
| 140,000 | $0.23291 | $32,607.40 |
| 200,000 | $0.22851 | $45,702.00 |

