
CA0612JRNPO9BN470 | |
---|---|
DigiKey Part Number | 13-CA0612JRNPO9BN470TR-ND - Tape & Reel (TR) 13-CA0612JRNPO9BN470CT-ND - Cut Tape (CT) 13-CA0612JRNPO9BN470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612JRNPO9BN470 |
Description | CAP ARRAY 47PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA0612JRNPO9BN470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.71600 | $17.16 |
50 | $1.22340 | $61.17 |
100 | $1.00830 | $100.83 |
500 | $0.88630 | $443.15 |
1,000 | $0.81363 | $813.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.70471 | $2,818.84 |
8,000 | $0.62285 | $4,982.80 |
12,000 | $0.60311 | $7,237.32 |
20,000 | $0.60012 | $12,002.40 |
28,000 | $0.58137 | $16,278.36 |
40,000 | $0.57965 | $23,186.00 |
48,000 | $0.57882 | $27,783.36 |
96,000 | $0.56969 | $54,690.24 |
100,000 | $0.56862 | $56,862.00 |