
BK60-250-DZ | |
---|---|
DigiKey Part Number | 13-BK60-250-DZ-ND |
Manufacturer | |
Manufacturer Product Number | BK60-250-DZ |
Description | PTC RESET FUSE 60V 2.5A RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 15.6 s | |
Resistance - Initial (Ri) (Min) | 50 mOhms | |
Resistance - Post Trip (R1) (Max) | 110 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.850" Dia x 0.122" T (21.60mm x 3.10mm) | |
Height - Seated (Max) | 1.047" (26.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.413" (10.50mm) | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
5 | $4.31800 | $21.59 |
10 | $3.98200 | $39.82 |
50 | $3.30740 | $165.37 |
100 | $3.05200 | $305.20 |
250 | $2.74344 | $685.86 |
500 | $2.53046 | $1,265.23 |
1,000 | $2.33324 | $2,333.24 |
5,000 | $1.92929 | $9,646.45 |