
BK30-090-SI | |
---|---|
DigiKey Part Number | 13-BK30-090-SI-ND |
Manufacturer | |
Manufacturer Product Number | BK30-090-SI |
Description | PTC RESET FUSE 30V 900MA RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 900 mA | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 5.9 s | |
Resistance - Initial (Ri) (Min) | 90 mOhms | |
Resistance - Post Trip (R1) (Max) | 220 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.291" L x 0.122" W (7.40mm x 3.10mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
5 | $1.41600 | $7.08 |
10 | $1.30100 | $13.01 |
50 | $1.08160 | $54.08 |
100 | $0.99770 | $99.77 |
250 | $0.89696 | $224.24 |
500 | $0.82748 | $413.74 |
1,000 | $0.76335 | $763.35 |
5,000 | $0.63212 | $3,160.60 |