
BK22005002-M | |
---|---|
DigiKey Part Number | 13-BK22005002-MTR-ND - Tape & Reel (TR) 13-BK22005002-MCT-ND - Cut Tape (CT) 13-BK22005002-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK22005002-M |
Description | GDT 1000V 1KA 1 POLE REEL 7" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 1000A (1kA) ±20% 1 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
5 | $3.06200 | $15.31 |
10 | $2.82400 | $28.24 |
50 | $2.34440 | $117.22 |
100 | $2.16250 | $216.25 |
250 | $1.94472 | $486.18 |
500 | $1.79376 | $896.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.57747 | $2,366.20 |
3,000 | $1.45385 | $4,361.55 |
4,500 | $1.38576 | $6,235.92 |
7,500 | $1.30411 | $9,780.83 |
10,500 | $1.25275 | $13,153.88 |
15,000 | $1.22523 | $18,378.45 |