
ATV321CR-075DBL | |
---|---|
DigiKey Part Number | 13-ATV321CR-075DBLTR-ND - Tape & Reel (TR) 13-ATV321CR-075DBLCT-ND - Cut Tape (CT) 13-ATV321CR-075DBLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV321CR-075DBL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5dB 0 Hz ~ 2.5 GHz 50 Ohms 40mW 0404 (1010 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 5dB | |
Frequency Range | 0 Hz ~ 2.5 GHz | |
Power (Watts) | 40mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Concave |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65000 | $6.50 |
25 | $0.61240 | $15.31 |
100 | $0.55810 | $55.81 |
250 | $0.52552 | $131.38 |
500 | $0.50232 | $251.16 |
1,000 | $0.48042 | $480.42 |
5,000 | $0.43399 | $2,169.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.41582 | $4,158.20 |
20,000 | $0.39867 | $7,973.40 |
30,000 | $0.38909 | $11,672.70 |
50,000 | $0.37747 | $18,873.50 |
70,000 | $0.37008 | $25,905.60 |
100,000 | $0.36248 | $36,248.00 |