
ATS36C-2CF/B | |
---|---|
DigiKey Part Number | 13-ATS36C-2CF/BCT-ND - Cut Tape (CT) 13-ATS36C-2CF/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ATS36C-2CF/B |
Description | TVS DIODE 36VWM 58.1VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 174A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 174A | |
Power - Peak Pulse | 10000W (10kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.83000 | $22.83 |
10 | $17.03800 | $170.38 |
25 | $15.58760 | $389.69 |
100 | $13.99480 | $1,399.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $13.10667 | $3,932.00 |
600 | $12.67190 | $7,603.14 |
900 | $12.45417 | $11,208.75 |
1,500 | $12.21288 | $18,319.32 |
2,100 | $12.07189 | $25,350.97 |
3,000 | $11.93630 | $35,808.90 |