AT1206DRE0721R5L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $1.00195
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.50710
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.25485
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.31256
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.31766
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.74256
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.60854
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30829
Datasheet
21.5 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRE0721R5L

DigiKey Part Number
AT1206DRE0721R5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRE0721R5L
Description
RES SMD 21.5 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
21.5 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRE0721R5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.39345$6,967.25
Manufacturers Standard Package