Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar

AT1206BRD07698RL | |
|---|---|
DigiKey Part Number | AT1206BRD07698RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206BRD07698RL |
Description | RES SMD 698 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD07698RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07698RL | YAGEO | 0 | RT1206BRD07698RL-ND | $0.91384 | Similar |
| RT1206WRD07698RL | YAGEO | 0 | RT1206WRD07698RL-ND | $4.29758 | Similar |
| TNPW1206698RBEEA | Vishay Dale | 0 | TNPW1206698RBEEA-ND | $1.58760 | Upgrade |
| TNPW1206698RBEEN | Vishay Dale | 0 | TNPW1206698RBEEN-ND | $3.34533 | Upgrade |
| ERA-8AEB6980V | Panasonic Industry | 4,521 | P698BCCT-ND | $2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.31256 | $6,562.80 |






