
AT1206BRD07499KL | |
---|---|
DigiKey Part Number | YAG4152TR-ND - Tape & Reel (TR) YAG4152CT-ND - Cut Tape (CT) YAG4152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD07499KL |
Description | RES SMD 499K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD07499KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.96200 | $19.62 |
25 | $1.81640 | $45.41 |
50 | $1.71600 | $85.80 |
100 | $1.62170 | $162.17 |
250 | $1.50788 | $376.97 |
500 | $1.43052 | $715.26 |
1,000 | $1.36064 | $1,360.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.22513 | $6,125.65 |
10,000 | $1.17743 | $11,774.30 |
15,000 | $1.15221 | $17,283.15 |
25,000 | $1.12307 | $28,076.75 |
35,000 | $1.10538 | $38,688.30 |
50,000 | $1.08787 | $54,393.50 |
60,000 | $1.07938 | $64,762.80 |