Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar

AT1206BRD07432KL | |
|---|---|
DigiKey Part Number | AT1206BRD07432KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206BRD07432KL |
Description | RES SMD 432K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD07432KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07432KL | YAGEO | 0 | RT1206BRD07432KL-ND | $0.11115 | Similar |
| RT1206WRD07432KL | YAGEO | 0 | RT1206WRD07432KL-ND | $0.52272 | Similar |
| TNPW1206432KBEEA | Vishay Dale | 0 | TNPW1206432KBEEA-ND | $0.24624 | Upgrade |
| TNPW1206432KBEEN | Vishay Dale | 0 | TNPW1206432KBEEN-ND | $0.57024 | Upgrade |
| ERA-8AEB4323V | Panasonic Industry | 1,471 | P432KBCCT-ND | $0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.31256 | $6,562.80 |






