Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

AT1206BRD073K01L | |
|---|---|
DigiKey Part Number | 13-AT1206BRD073K01LTR-ND - Tape & Reel (TR) 13-AT1206BRD073K01LCT-ND - Cut Tape (CT) 13-AT1206BRD073K01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD073K01L |
Description | RES SMD 3.01K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD073K01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.05500 | $20.55 |
| 25 | $1.91080 | $47.77 |
| 50 | $1.80380 | $90.19 |
| 100 | $1.70430 | $170.43 |
| 250 | $1.58544 | $396.36 |
| 500 | $1.50404 | $752.02 |
| 1,000 | $1.43046 | $1,430.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.22670 | $6,133.50 |
| 10,000 | $1.17893 | $11,789.30 |
| 15,000 | $1.15368 | $17,305.20 |
| 25,000 | $1.12450 | $28,112.50 |
| 35,000 | $1.10680 | $38,738.00 |
| 50,000 | $1.08926 | $54,463.00 |







