Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

AT1206BRD07383KL | |
|---|---|
DigiKey Part Number | AT1206BRD07383KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206BRD07383KL |
Description | RES SMD 383K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD07383KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07383KL | YAGEO | 0 | RT1206BRD07383KL-ND | $0.91384 | Similar |
| RT1206WRD07383KL | YAGEO | 0 | RT1206WRD07383KL-ND | $4.29758 | Similar |
| TNPW1206383KBEEA | Vishay Dale | 4,480 | 541-TNPW1206383KBEEACT-ND | $4.85000 | Upgrade |
| TNPW1206383KBEEN | Vishay Dale | 0 | TNPW1206383KBEEN-ND | $4.68823 | Upgrade |
| CRT1206-BY-3833ELF | Bourns Inc. | 9,755 | 118-CRT1206-BY-3833ELFCT-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.31256 | $6,562.80 |







