
AT1206BRD07270KL | |
---|---|
DigiKey Part Number | 13-AT1206BRD07270KLTR-ND - Tape & Reel (TR) 13-AT1206BRD07270KLCT-ND - Cut Tape (CT) 13-AT1206BRD07270KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD07270KL |
Description | RES 270K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.96700 | $19.67 |
25 | $1.82080 | $45.52 |
50 | $1.72040 | $86.02 |
100 | $1.62580 | $162.58 |
250 | $1.51172 | $377.93 |
500 | $1.43418 | $717.09 |
1,000 | $1.36412 | $1,364.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.22826 | $6,141.30 |
10,000 | $1.18044 | $11,804.40 |
15,000 | $1.15515 | $17,327.25 |
25,000 | $1.12594 | $28,148.50 |
35,000 | $1.10821 | $38,787.35 |
50,000 | $1.09065 | $54,532.50 |
60,000 | $1.08214 | $64,928.40 |