
AT1206BRD0720KL | |
|---|---|
DigiKey Part Number | 13-AT1206BRD0720KLTR-ND - Tape & Reel (TR) 13-AT1206BRD0720KLCT-ND - Cut Tape (CT) 13-AT1206BRD0720KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD0720KL |
Description | RES SMD 20K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.95000 | $19.50 |
| 25 | $1.80480 | $45.12 |
| 50 | $1.70520 | $85.26 |
| 100 | $1.61130 | $161.13 |
| 250 | $1.49824 | $374.56 |
| 500 | $1.42138 | $710.69 |
| 1,000 | $1.35195 | $1,351.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.21730 | $6,086.50 |
| 10,000 | $1.16990 | $11,699.00 |
| 15,000 | $1.14484 | $17,172.60 |
| 25,000 | $1.11589 | $27,897.25 |
| 35,000 | $1.09832 | $38,441.20 |
| 50,000 | $1.08091 | $54,045.50 |
| 60,000 | $1.07248 | $64,348.80 |

