1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206BRD071KL

DigiKey Part Number
13-AT1206BRD071KLTR-ND - Tape & Reel (TR)
13-AT1206BRD071KLCT-ND - Cut Tape (CT)
13-AT1206BRD071KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT1206BRD071KL
Description
RES SMD 1K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206BRD071KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD071KLYAGEO24,409YAG2331CT-ND$1.73000Similar
RP1206BRD071KLYAGEO4,37013-RP1206BRD071KLCT-ND$2.14000Parametric Equivalent
PAT1206E1001BST1Vishay Dale Thin Film2,479PAT1.00KCCT-ND$7.97000Upgrade
PATT1206E1001BGT1Vishay Dale Thin Film67764-1176-1-ND$14.88000Upgrade
RTAN1206BKE1K00Stackpole Electronics Inc1,075RTAN1206BKE1K00CT-ND$3.62000Upgrade
In-Stock: 2,565
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.05500$20.55
25$1.91080$47.77
50$1.80380$90.19
100$1.70430$170.43
250$1.58544$396.36
500$1.50404$752.02
1,000$1.43046$1,430.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.22670$6,133.50
10,000$1.17893$11,789.30
15,000$1.15368$17,305.20
25,000$1.12450$28,112.50
35,000$1.10680$38,738.00
50,000$1.08926$54,463.00
Manufacturers Standard Package