
AT1206BRD071KL | |
|---|---|
DigiKey Part Number | 13-AT1206BRD071KLTR-ND - Tape & Reel (TR) 13-AT1206BRD071KLCT-ND - Cut Tape (CT) 13-AT1206BRD071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT1206BRD071KL |
Description | RES SMD 1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206BRD071KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD071KL | YAGEO | 24,409 | YAG2331CT-ND | $1.73000 | Similar |
| RP1206BRD071KL | YAGEO | 4,370 | 13-RP1206BRD071KLCT-ND | $2.14000 | Parametric Equivalent |
| PAT1206E1001BST1 | Vishay Dale Thin Film | 2,479 | PAT1.00KCCT-ND | $7.97000 | Upgrade |
| PATT1206E1001BGT1 | Vishay Dale Thin Film | 67 | 764-1176-1-ND | $14.88000 | Upgrade |
| RTAN1206BKE1K00 | Stackpole Electronics Inc | 1,075 | RTAN1206BKE1K00CT-ND | $3.62000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.05500 | $20.55 |
| 25 | $1.91080 | $47.77 |
| 50 | $1.80380 | $90.19 |
| 100 | $1.70430 | $170.43 |
| 250 | $1.58544 | $396.36 |
| 500 | $1.50404 | $752.02 |
| 1,000 | $1.43046 | $1,430.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.22670 | $6,133.50 |
| 10,000 | $1.17893 | $11,789.30 |
| 15,000 | $1.15368 | $17,305.20 |
| 25,000 | $1.12450 | $28,112.50 |
| 35,000 | $1.10680 | $38,738.00 |
| 50,000 | $1.08926 | $54,463.00 |

