
AT0805FRE07100KL | |
---|---|
DigiKey Part Number | 13-AT0805FRE07100KLTR-ND - Tape & Reel (TR) 13-AT0805FRE07100KLCT-ND - Cut Tape (CT) 13-AT0805FRE07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805FRE07100KL |
Description | CHIP RESISTOR THIN FLIM AUTOMOTI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805FRE07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.07400 | $20.74 |
25 | $1.83400 | $45.85 |
50 | $1.59540 | $79.77 |
100 | $1.40190 | $140.19 |
250 | $1.20912 | $302.28 |
500 | $1.08316 | $541.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.78089 | $3,904.45 |
10,000 | $0.77411 | $7,741.10 |
15,000 | $0.76782 | $11,517.30 |