
AT0805DRD071KL | |
---|---|
DigiKey Part Number | 311-2123-2-ND - Tape & Reel (TR) 311-2123-1-ND - Cut Tape (CT) 311-2123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805DRD071KL |
Description | RES SMD 1K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805DRD071KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.23200 | $12.32 |
25 | $1.09680 | $27.42 |
50 | $0.96400 | $48.20 |
100 | $0.86300 | $86.30 |
250 | $0.76200 | $190.50 |
500 | $0.75376 | $376.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74539 | $3,726.95 |