
AT0805DRD07100KL | |
---|---|
DigiKey Part Number | 311-2119-2-ND - Tape & Reel (TR) 311-2119-1-ND - Cut Tape (CT) 311-2119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805DRD07100KL |
Description | RES SMD 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805DRD07100KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.98000 | $1.98 |
10 | $1.17700 | $11.77 |
25 | $1.09640 | $27.41 |
50 | $1.01580 | $50.79 |
100 | $0.88990 | $88.99 |
250 | $0.76392 | $190.98 |
500 | $0.75570 | $377.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.74730 | $3,736.50 |