AT0805CRD07499KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 10,647
Unit Price: $1.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.52155
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.28469
Datasheet

Upgrade


Vishay Dale
In Stock: 6,669
Unit Price: $2.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,000
Unit Price: $8.64000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,822
Unit Price: $2.55000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 41,431
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.01428
Datasheet

Similar


Susumu
In Stock: 66,923
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.82304
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 9,286
Unit Price: $1.07000
Datasheet
0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805CRD07499KL

DigiKey Part Number
AT0805CRD07499KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805CRD07499KL
Description
RES SMD 499K OHM 0.25% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
499 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805CRD07499KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.81446$4,072.30
Manufacturers Standard Package