
AT0805BRD07464KL | |
|---|---|
DigiKey Part Number | 13-AT0805BRD07464KLTR-ND - Tape & Reel (TR) 13-AT0805BRD07464KLCT-ND - Cut Tape (CT) 13-AT0805BRD07464KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD07464KL |
Description | RES SMD 464K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 464 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD07464KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07464KL | YAGEO | 10,853 | YAG1901CT-ND | $0.82000 | Similar |
| ERA-6AEB4643V | Panasonic Industry | 12,785 | P464KDACT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.40100 | $24.01 |
| 25 | $2.22640 | $55.66 |
| 50 | $2.10300 | $105.15 |
| 100 | $1.98800 | $198.80 |
| 250 | $1.84984 | $462.46 |
| 500 | $1.75578 | $877.89 |
| 1,000 | $1.67069 | $1,670.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.43459 | $7,172.95 |
| 10,000 | $1.37956 | $13,795.60 |
| 15,000 | $1.35050 | $20,257.50 |
| 25,000 | $1.31693 | $32,923.25 |
| 35,000 | $1.29657 | $45,379.95 |
| 50,000 | $1.27641 | $63,820.50 |

