
AT0805BRD0730R1L | |
---|---|
DigiKey Part Number | 13-AT0805BRD0730R1LTR-ND - Tape & Reel (TR) 13-AT0805BRD0730R1LCT-ND - Cut Tape (CT) 13-AT0805BRD0730R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD0730R1L |
Description | RES SMD 30.1 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD0730R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.94000 | $4.94 |
10 | $2.78200 | $27.82 |
25 | $2.30840 | $57.71 |
50 | $1.83900 | $91.95 |
100 | $1.83490 | $183.49 |
250 | $1.83048 | $457.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.33507 | $6,675.35 |
10,000 | $1.30148 | $13,014.80 |
15,000 | $1.29729 | $19,459.35 |
25,000 | $1.29308 | $32,327.00 |
50,000 | $1.27804 | $63,902.00 |
60,000 | $1.27071 | $76,242.60 |