
AT0805BRD0720RL | |
|---|---|
DigiKey Part Number | 13-AT0805BRD0720RLTR-ND - Tape & Reel (TR) 13-AT0805BRD0720RLCT-ND - Cut Tape (CT) 13-AT0805BRD0720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805BRD0720RL |
Description | RES SMD 20 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0805BRD0720RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.40100 | $24.01 |
| 25 | $2.22640 | $55.66 |
| 50 | $2.10300 | $105.15 |
| 100 | $1.98800 | $198.80 |
| 250 | $1.84984 | $462.46 |
| 500 | $1.75578 | $877.89 |
| 1,000 | $1.67069 | $1,670.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.43459 | $7,172.95 |
| 10,000 | $1.37956 | $13,795.60 |
| 15,000 | $1.35050 | $20,257.50 |
| 25,000 | $1.31693 | $32,923.25 |
| 35,000 | $1.29657 | $45,379.95 |
| 50,000 | $1.27641 | $63,820.50 |

