0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD0720KL

DigiKey Part Number
13-AT0805BRD0720KLTR-ND - Tape & Reel (TR)
13-AT0805BRD0720KLCT-ND - Cut Tape (CT)
13-AT0805BRD0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0805BRD0720KL
Description
RES SMD 20K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD0720KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,685
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.68000$4.68
10$2.41400$24.14
25$2.36160$59.04
50$2.31220$115.61
100$2.01830$201.83
250$1.72528$431.32
500$1.58916$794.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.35679$6,783.95
10,000$1.31491$13,149.10
15,000$1.30653$19,597.95
25,000$1.29816$32,454.00
35,000$1.27478$44,617.30
60,000$1.26747$76,048.20
Manufacturers Standard Package