AT0805BRD07121RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 17,292
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $1.73423
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: $4.14216
Datasheet

Similar


Panasonic Industry
In Stock: 2,112
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.00788
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: $5.00788
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.73666
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.54403
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,458
Unit Price: $2.55000
Datasheet
121 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805BRD07121RL

DigiKey Part Number
AT0805BRD07121RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805BRD07121RL
Description
RES SMD 121 OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
121 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805BRD07121RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.53500$7,675.00
Manufacturers Standard Package